ROQANG RZH1H331M1213
| Manufacturer | ROQANGAsian Brands |
| MPN | RZH1H331M1213 |
| LCSC Part # | C33553759 |
| Packaging | SMD,D12.5xL13.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 50V SMD |
| Datasheet | ROQANG RZH1H331M1213 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D12.5xL13.5mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 13.5mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D12.5xL13.5mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 13.5mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 4Φ~18Φ, 105℃, 2000~5000 hours guaranteed lifetime
- Large rated capacitance with ultra-low impedance (RVE series: 20%–30% reduction)
- Suitable for high-density SMT PCB design
- RoHS compliant
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2232$ 0.2121 | $ 1.06 |
| 50+ | $ 0.1803$ 0.1713 | $ 8.57 |
| 200+ | $ 0.1619$ 0.1539 | $ 30.78 |
| 400+ | $ 0.1389$ 0.1320 | $ 52.80 |
| 2,400+ | $ 0.1287$ 0.1223 | $ 293.52 |
| 5,000+ | $ 0.1226$ 0.1165 | $ 582.50 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D12.5xL13.5mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 13.5mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D12.5xL13.5mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 13.5mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 4Φ~18Φ, 105℃, 2000~5000 hours guaranteed lifetime
- Large rated capacitance with ultra-low impedance (RVE series: 20%–30% reduction)
- Suitable for high-density SMT PCB design
- RoHS compliant
C33553759 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



