LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC65H9760FRRE5 product image
Images for reference only

VISHAY RNC65H9760FRRE5

Manufacturer
MPN
RNC65H9760FRRE5
LCSC Part #
C3355319
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 976Ω ±1% 500mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY RNC65H9760FRRE5
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2008$ 3.20
200+$ 1.2387$ 247.74
500+$ 1.1955$ 597.75
1,000+$ 1.1739$ 1173.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance976Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC65H9760FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
ERC65976R00FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 10.0696
RNC65H9760FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RNC65H9760FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
ERC65976R00FHEA500VISHAYThrough Hole,D4.6xL14.3mm0$ 10.0696
RNC65H9760FRR64VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H9760FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RN70C9760FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN70C9760FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN70C9760FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.7984
RNC70H9760FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.0366
RN65D9760FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65D9760FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4946
RN65D9760FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3494
RN65D9760FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 0.9703
RN65C9760BB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.3767
RN65C9760BBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.6511
RN65C9760BRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6636
RN65C9760BRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.8191