LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC70681K00FKEK500 product image
Images for reference only

VISHAY ERC70681K00FKEK500

Manufacturer
MPN
ERC70681K00FKEK500
LCSC Part #
C3355142
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 681kΩ ±1% 750mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY ERC70681K00FKEK500
RoHS Compliance1 documents available
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.8113$ 14.81
200+$ 5.732$ 1146.40
500+$ 5.53$ 2765.00
1,000+$ 5.4313$ 5431.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance681kΩ
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN70D6813FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN70D6813FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN70D6813FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6217
RN70D6813FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6988
RNC70K6813FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.4134
CMF65681K00FKBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.3398
RNC70H6813FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H6813FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H6813FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H6813FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
ERC70681K00FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 6.7239
RNC70H6813FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.0366
CMF65681K00FHR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4012
CMF65681K00FHBFVISHAYThrough Hole,D4.6xL14.3mm0$ 0.9703
CMF65681K00FHEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.3876