VISHAY RLR32C2702GPRE7
| Manufacturer | |
| MPN | RLR32C2702GPRE7 |
| LCSC Part # | C3355118 |
| Packaging | Through Hole,D4.8xL14.3mm |
| Customer # | |
| Key Attributes | RES 27kΩ ±2% 1W Through Hole,D4.8xL14.3mm |
| Datasheet | VISHAY RLR32C2702GPRE7 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 27kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 27kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6157 | $ 3.62 |
| 200+ | $ 1.3991 | $ 279.82 |
| 500+ | $ 1.3498 | $ 674.90 |
| 1,500+ | $ 1.3266 | $ 1989.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 27kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 27kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR32C2702GPB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 8.1275 | ||
| RLR32C2702GRB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 9.4569 | ||
| RLR32C2702GRBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.36 | ||
| RLR32C2702GPBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.36 | ||
| RLR32C2702GPRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.4806 | ||
| RLR32C2702GRRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.4806 | ||
| RLR32C2702GRR64 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.4806 | ||
| RLR32C2702GPRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.1582 | ||
| RLR32C2702GMRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.1582 | ||
| RLR32C2702GRRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.1582 | ||
| RLR32C2702GRRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C2702GPRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C2702GMRE5 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C2702GRRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C2702GMRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C2702GMRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C2702GPRE5 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C2702GMRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C2702GMBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.8497 | ||
| RLR32C2702GRRE5 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 |

