LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C5621FRRE7 product image
Images for reference only

VISHAY RLR05C5621FRRE7

Manufacturer
MPN
RLR05C5621FRRE7
LCSC Part #
C3354726
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 5.62kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C5621FRRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8855$ 0.89
200+$ 0.3425$ 68.50
500+$ 0.3317$ 165.85
1,500+$ 0.3255$ 488.25
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance5.62kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C5621FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 2.4372
RLR05C5621FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C5621FPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C5621FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C5621FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C5621FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C5621FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0937
RLR05C5621FMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C5621FRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5621FPRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5621FSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C5621FPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5621FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5621FSRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C5621FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.3901
RLR05C5621FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5621FPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C5621FRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5621FMRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5621FSBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 4.8343