LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO KNP5WSJB-52-39R product image
Images for reference only

YAGEO KNP5WSJB-52-39R

Manufacturer
YAGEOAsian Brands
MPN
KNP5WSJB-52-39R
LCSC Part #
C3354712
Packaging
Through Hole,D6.5xL17.5mm
Customer #
Key Attributes
RES 39Ω ±5% 5W Through Hole,D6.5xL17.5mm
DatasheetYAGEO KNP5WSJB-52-39R
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1692$ 0.17
200+$ 0.0655$ 13.10
500+$ 0.0632$ 31.60
1,000+$ 0.0621$ 62.10
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D6.5xL17.5mm
Resistance39Ω
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-40℃~+200℃