VISHAY ERC5014R300BEEK500
| Manufacturer | |
| MPN | ERC5014R300BEEK500 |
| LCSC Part # | C3354620 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 14.3Ω ±0.1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY ERC5014R300BEEK500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 14.3Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 14.3Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.7895 | $ 11.79 |
| 200+ | $ 4.5628 | $ 912.56 |
| 500+ | $ 4.4024 | $ 2201.20 |
| 1,000+ | $ 4.3237 | $ 4323.70 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 14.3Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 14.3Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50J14R3BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 13.5687 | ||
| RNC50J14R3BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.0461 | ||
| RNC50J14R3BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 11.7895 | ||
| RNC50H14R3BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.1101 | ||
| RNC50H14R3BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.747 | ||
| ERC5014R300BHEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.9509 | ||
| RNC50H14R3BSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.2301 | ||
| ERC5014R300BHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 9.3894 | ||
| RNC50H14R3BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 9.3894 | ||
| RNC50H14R3BSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.2301 | ||
| RNC50H14R3BSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.2301 | ||
| RNC50H14R3BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 11.2759 |

