LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H2051FSRE7 product image
Images for reference only

VISHAY RNC60H2051FSRE7

Manufacturer
MPN
RNC60H2051FSRE7
LCSC Part #
C3354228
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 2.05kΩ ±1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H2051FSRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7112$ 0.71
200+$ 0.2762$ 55.24
500+$ 0.2654$ 132.70
1,500+$ 0.2607$ 391.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance2.05kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H2051FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H2051FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60H2051FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H2051FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H2051FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
ERC552K0500FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H2051FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 3.6697
RNC60H2051FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC552K0500FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H2051FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H2051FPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
ERC552K0500FHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H2051FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
ERC552K0500DHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60H2051DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60K2051FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3552
RNC60J2051FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9685
RNC60J2051FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9685
RNR60J2051FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.9686
RNR60J2051FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 7.1617