LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR32C8062FMRE7 product image
Images for reference only

VISHAY RLR32C8062FMRE7

Manufacturer
MPN
RLR32C8062FMRE7
LCSC Part #
C3353719
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 80.6kΩ ±1% 1W Through Hole,D4.8xL14.3mm
DatasheetVISHAY RLR32C8062FMRE7
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7391$ 3.74
200+$ 1.4469$ 289.38
500+$ 1.396$ 698.00
1,500+$ 1.3713$ 2056.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance80.6kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR32C8062FRB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.9138
RLR32C8062FRBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.6548
RLR32C8062FMRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.601
RLR32C8062FMRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C8062FMRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.498
RLR32C8062FRRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.498
RLR32C8062FMBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 12.1566
RLR32C8062FMB14VISHAYThrough Hole,D4.8xL14.3mm0$ 10.3411
RLR32C8062FMRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
ERL3280K600FKEB500VISHAYThrough Hole,D4.8xL14.3mm0$ 3.3812
ERL3280K600FKEK500VISHAYThrough Hole,D4.8xL14.3mm0$ 10.3411