LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosmo K10104CTLD product image
  • K10104CTLD thumbnail 1
  • K10104CTLD thumbnail 2
  • K10104CTLD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cosmo K10104CTLD

Manufacturer
CosmoAsian Brands
MPN
K10104CTLD
LCSC Part #
C33537
Packaging
SMD-4P
Customer #
Key Attributes
4PIN PHOTOTRANSISTOR PHOTOCOUPLER
DatasheetCosmo K10104CTLD
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerCosmo
PackagingSMD-4P
Rise time4us@2mA,100Ω
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))100mV@1mA,20mA
Operating Temperature-55℃~+115℃
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Introduction

AI Translation

The K1010 series consist of an infrared emitting diode, optically coupled to a phototransistor detector. They are packaged in a 4- pin DIP package and available in wide- lead spacing and SMD option.

Features

AI Translation
  • Current transfer ratio (CTR: Min. 50% at IF = 5mA, VCE = 5V)
  • High isolation voltage between input and output (Viso: 5000Vrms)
  • Pb free and RoHS compliant
  • Agency Approvals
    • UL1577 / CUL C22.2 No.1 & NTC No.5, File No. E169586
    • VDE EN60747, File No.101347
    • FIMKO EN60065, File No. NCS/FI23149 A2
    • FIMKO EN60950, File No. NCS/FI24584 A1
    • SEMKO EN60065, File No. FI016484
    • SEMKO EN60950, File No. FI016433
    • CQC GB4943/GB8898 - 2011, File No. CQC10001049555 / CQC08001023986

Applications

AI Translation
  • System appliances
  • Measuring instruments
  • Computer terminals
  • Programmable controllers
  • Medical instruments
  • Physical and chemical equipment
  • Signal transmission between circuits of different potentials and impedances