LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RLR20C2431FMB14

Manufacturer
MPN
RLR20C2431FMB14
LCSC Part #
C3353391
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 2.43kΩ ±1% 500mW Through Hole,D3.5xL9.5mm
DatasheetVISHAY RLR20C2431FMB14
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance2.43kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃