Ohmite TWW10J200E
| Manufacturer | |
| MPN | TWW10J200E |
| LCSC Part # | C3353311 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 200Ω ±5% 10W Through Hole |
| Datasheet | Ohmite TWW10J200E |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 200Ω | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 200Ω | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+275℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7621 | $ 0.76 |
| 300+ | $ 0.2947 | $ 88.41 |
| 600+ | $ 0.2854 | $ 171.24 |
| 900+ | $ 0.2792 | $ 251.28 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 200Ω | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 200Ω | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+275℃ |
Help & FeedbackShow similar products (0) >
C3353311 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPCC10200R0JB31 | VISHAY | Through Hole | 0 | $ 1.4293 | ||
| CB25JB200R | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 1.2429 | ||
| CPW10200R0JB14 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CPW10200R0JE14 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CPWN15200R0JE14 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CPW20200R0JB14 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CPW20200R0GB14 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CP0010200R0JE663 | VISHAY | Through Hole | 0 | $ 0.3307 | ||
| CPR10200R0JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR15200R0JE10 | VISHAY | Through Hole | 0 | $ 10.5543 |

