LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC65H71R5DRB14 product image
Images for reference only

VISHAY RNC65H71R5DRB14

Manufacturer
MPN
RNC65H71R5DRB14
LCSC Part #
C3352915
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 71.5Ω ±0.5% 500mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY RNC65H71R5DRB14
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4372$ 9.44
200+$ 3.6527$ 730.54
500+$ 3.5247$ 1762.35
1,000+$ 3.4599$ 3459.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance71.5Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERC6571R500DHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 4.0075
ERC6571R500DHEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 9.4372
RNC65H71R5DRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 4.4487
RNC65H71R5DRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 4.4487
RNC65H71R5DRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 4.4487
RNC65H71R5DRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 4.4487
CMF7071R500DHR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.7281
RN65C71R5BB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.3767
RN65C71R5BRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6636
RN65C71R5BRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.8191
ERC6571R500BHEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 11.697
RNC65H71R5BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 11.697
RN65C71R5BBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.2217
ERC7071R500BHEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 12.9634
RNC70H71R5BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 12.9634