LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FMP100FTE52-1K96 product image
Images for reference only

YAGEO FMP100FTE52-1K96

Manufacturer
YAGEOAsian Brands
MPN
FMP100FTE52-1K96
LCSC Part #
C3352878
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 1.96kΩ ±1% 1W Through Hole,D2.4xL6.3mm
DatasheetYAGEO FMP100FTE52-1K96
RoHS Compliance2 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0302$ 0.03
200+$ 0.0117$ 2.34
500+$ 0.0113$ 5.65
1,000+$ 0.0111$ 11.10
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance1.96kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FMP100FBE52-1K96YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0273
FMP100FRE52-1K96YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0294
FMP100FTF52-1K96YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0372
FMP100FRF52-1K96YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0291