LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C7R50GSB14 product image
Images for reference only

VISHAY RLR20C7R50GSB14

Manufacturer
MPN
RLR20C7R50GSB14
LCSC Part #
C3352456
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 7.5Ω ±2% 500mW Through Hole,D3.5xL9.5mm
DatasheetVISHAY RLR20C7R50GSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.0711$ 10.07
200+$ 3.898$ 779.60
500+$ 3.7607$ 1880.35
1,000+$ 3.6928$ 3692.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance7.5Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C7R50GRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 7.5924
RLR20C7R50GRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 8.1172
RLR20C7R50GRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.9959
RLR20C7R50GRR36VISHAYThrough Hole,D3.5xL9.5mm0$ 2.6084
RLR20C7R50GPB14VISHAYThrough Hole,D3.5xL9.5mm0$ 7.9193
RLR20C7R50GSRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.4429
RLR20C7R50GRRE7VISHAYThrough Hole,D3.5xL9.5mm0$ 2.6084
RLR20C7R50GSBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 11.8759
RLR20C7R50GRRE8VISHAYThrough Hole,D3.5xL9.5mm0$ 2.6084
RLR20C7R50GSRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 2.3462
RLR20C7R50GRRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 2.6084
RLR20C7R50GSR36VISHAYThrough Hole,D3.5xL9.5mm0$ 2.3462
RLR20C7R50GRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 2.6084
ERL207R5000GKEK500VISHAYThrough Hole,D3.5xL9.5mm0$ 7.9193
ERL207R5000GKEA500VISHAYThrough Hole,D3.5xL9.5mm0$ 2.3462
ERL207R5000GKEB500VISHAYThrough Hole,D3.5xL9.5mm0$ 2.3462
RLR20C7R50FRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 7.8656
RLR20C7R50FRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 8.4212
RLR20C7R50FRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 2.6362
RLR20C7R50FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711