LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RNC50H3361BSRE5

Manufacturer
MPN
RNC50H3361BSRE5
LCSC Part #
C3352288
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 3.36kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H3361BSRE5
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance3.36kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃