LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC50332R00FHEA500 product image
Images for reference only

VISHAY ERC50332R00FHEA500

Manufacturer
MPN
ERC50332R00FHEA500
LCSC Part #
C3351892
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 332Ω ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY ERC50332R00FHEA500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6896$ 0.69
200+$ 0.2669$ 53.38
500+$ 0.2577$ 128.85
1,000+$ 0.253$ 253.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance332Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H3320FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNR50H3320FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3671
RNC50H3320FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H3320FRR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H3320FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H3320FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNR50H3320FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H3320FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNR50H3320FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.3053
RNC50H3320FRRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H3320FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H3320FSR3631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H3320FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H3320FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H3320FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H3320FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.714
RNC50H3320FRRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H3320FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H3320FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H3320FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168