VISHAY RNC55J3011DPRE8
| Manufacturer | |
| MPN | RNC55J3011DPRE8 |
| LCSC Part # | C3351855 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 3.01kΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY RNC55J3011DPRE8 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 3.01kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 3.01kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2803 | $ 1.28 |
| 200+ | $ 0.4967 | $ 99.34 |
| 500+ | $ 0.4782 | $ 239.10 |
| 1,000+ | $ 0.4705 | $ 470.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 3.01kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 3.01kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55J3011DPR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.251 | ||
| RNC55J3011DPRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.2803 | ||
| RNC55J3011DPRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.6677 | ||
| ERC553K0100DEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0551 | ||
| RNC55J3011DPBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.6164 | ||
| RNC55J3011DPRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.2803 | ||
| ERC553K0100DEEA500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.9055 | ||
| RNC55J3011DPRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.2803 | ||
| RNC55H3011DSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.3671 | ||
| RNC55H3011DSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.527 | ||
| RNC55H3011DSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0868 | ||
| RNC55H3011DSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1384 | ||
| ERC553K0100DHEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.9472 | ||
| RNC55H3011DSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1384 | ||
| RNC55H3011DSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1384 | ||
| ERC553K0100DHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.2296 | ||
| RNC55H3011DSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.9196 | ||
| RNC55J3011BRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.731 | ||
| RNC55J3011BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.731 | ||
| RNC55J3011BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.3067 |

