VISHAY RS02B50R00FE12
| Manufacturer | |
| MPN | RS02B50R00FE12 |
| LCSC Part # | C3351692 |
| Packaging | Through Hole,D4.8xL14.2mm |
| Customer # | |
| Key Attributes | RES 50Ω ±1% 3W Through Hole,D4.8xL14.2mm |
| Datasheet | VISHAY RS02B50R00FE12 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 50Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 50Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1992 | $ 2.20 |
| 10+ | $ 2.1456 | $ 21.46 |
| 30+ | $ 2.1089 | $ 63.27 |
| 100+ | $ 2.0721 | $ 207.21 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 50Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 50Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS02B50R00FE70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 0.6646 | ||
| RS02B50R00FS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 0.6433 | ||
| RWR89S50R0FMB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 5.7032 | ||
| RWR89S50R0FRB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 5.7032 | ||
| RWR89S50R0FSB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.0029 | ||
| RWR89N50R0FPB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.1619 | ||
| RWR89N50R0FRB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.1619 | ||
| RWR89S50R0FSBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.574 | ||
| RWR89S50R0FRBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 6.8731 | ||
| RWR89S50R0FRS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 4.2384 | ||
| RWR89S50R0FRS73 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 4.2384 | ||
| RWR89S50R0FRRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 5.3405 | ||
| RWR89S50R0FSRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 7.7682 | ||
| RWR89N50R0FMB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.5147 | ||
| WW3FT50R0 | SEI(Stackpole Electronics Inc.) | Through Hole,D4.8xL14.2mm | 0 | $ 0.2254 | ||
| WW3FB50R0 | SEI(Stackpole Electronics Inc.) | Through Hole,D4.8xL14.2mm | 0 | $ 0.2972 | ||
| RWR89S50R0DMB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 10.1885 | ||
| RWR89S50R0DMBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 12.0592 | ||
| RWR89S50R0DMS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.5154 | ||
| RWR89S50R0DMRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 10.7071 |



