LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC65H9200BMB14 product image
Images for reference only

VISHAY RNC65H9200BMB14

Manufacturer
MPN
RNC65H9200BMB14
LCSC Part #
C3351147
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 920Ω ±0.1% 500mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY RNC65H9200BMB14
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.697$ 11.70
200+$ 4.5273$ 905.46
500+$ 4.3685$ 2184.25
1,000+$ 4.2898$ 4289.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance920Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERC65920R00BHEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 11.697
CMF70920R00BHBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.6196