LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity H88K25DCA

Manufacturer
MPN
H88K25DCA
LCSC Part #
C3350667
Packaging
Through Hole
Customer #
Key Attributes
RES 8.25kΩ ±0.5% 250mW Through Hole
DatasheetTE Connectivity H88K25DCA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance8.25kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃