LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J53R6FSRSL product image
Images for reference only

VISHAY RNC60J53R6FSRSL

Manufacturer
MPN
RNC60J53R6FSRSL
LCSC Part #
C3350626
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 53.6Ω ±1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60J53R6FSRSL
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1675$ 5.17
200+$ 2.0007$ 400.14
500+$ 1.9297$ 964.85
1,000+$ 1.8958$ 1895.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance53.6Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J53R6FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9685
ERC5553R600FEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
RNC60J53R6FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60H53R6FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H53R6FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC5553R600FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H53R6FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H53R6FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H53R6FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC5553R600FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
ERC5553R600BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60J53R6BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953