LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERL05560K00GKEK500 product image
Images for reference only

VISHAY ERL05560K00GKEK500

Manufacturer
MPN
ERL05560K00GKEK500
LCSC Part #
C3350361
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 560kΩ ±2% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY ERL05560K00GKEK500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.119$ 10.12
200+$ 3.9165$ 783.30
500+$ 3.7792$ 1889.60
1,000+$ 3.7113$ 3711.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance560kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERL05560K00GKEB500VISHAYThrough Hole,D1.7xL3.8mm0$ 3.5602
ERL05560K00GKEA500VISHAYThrough Hole,D1.7xL3.8mm0$ 2.8707
RLR05C5603GPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 9.7008
RLR05C5603GRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 9.7008
RLR05C5603GPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 11.431
RLR05C5603GRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 11.431
RLR05C5603GPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.8203
RLR05C5603GRB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 10.7221
RLR05C5603GRRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 4.4841
RLR05C5603GPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 3.9458
RLR05C5603GRRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 4.4841
RLR05C5603GRBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 12.6564
RLR05C5603GPR36VISHAYThrough Hole,D1.7xL3.8mm0$ 3.9458
RLR05C5603GMRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 3.9458
RLR05C5603GRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 3.9458
RLR05C5603GRRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 4.4841
RLR05C5603GRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.7701
RLR05C5603GRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 3.9458
RLR05C5603GRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 3.9458
RLR05C5603GRRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 4.4841