Altech 631.0311.615
| Manufacturer | |
| MPN | 631.0311.615 |
| LCSC Part # | C3349851 |
| Packaging | - |
| Customer # | |
| Key Attributes | Position, Proximity, Speed (Modules) RoHS |
| Datasheet | Altech 631.0311.615 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Altech | |
| Packaging | - | |
| Angle | - | |
| Current - Supply | - | |
| Interface Type | - | |
| Operating Temperature | - | |
| Type | - | |
| Features | - | |
| output Type | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Altech | |
| Packaging | - | |
| Angle | - | |
| Current - Supply | - | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Type | - | |
| Features | - | |
| output Type | - | |
| Voltage - Supply | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Nominal switching distances (San): 06mm, 6.5mm, 012mm, 7mm, and other specifications
- Connection types: cable 1m, cable 2m, etc.
- Reference magnet: T-62 N/S
- Switching functions: normally open contact, normally closed contact, changeover contact, bistable
- Maximum switching voltage: up to 250V
- Switching current (max): 0.5A, power rating 20VA
- Ambient temperature range: -5℃ / +70℃
- Protection rating per IEC 529 / EN 60529: IP67
- Housing materials: PA, aluminum
- Connection types: 2×0.14mm², 4×0.75mm²
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Altech | |
| Packaging | - | |
| Angle | - | |
| Current - Supply | - | |
| Interface Type | - | |
| Operating Temperature | - | |
| Type | - | |
| Features | - | |
| output Type | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Altech | |
| Packaging | - | |
| Angle | - | |
| Current - Supply | - | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Type | - | |
| Features | - | |
| output Type | - | |
| Voltage - Supply | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Nominal switching distances (San): 06mm, 6.5mm, 012mm, 7mm, and other specifications
- Connection types: cable 1m, cable 2m, etc.
- Reference magnet: T-62 N/S
- Switching functions: normally open contact, normally closed contact, changeover contact, bistable
- Maximum switching voltage: up to 250V
- Switching current (max): 0.5A, power rating 20VA
- Ambient temperature range: -5℃ / +70℃
- Protection rating per IEC 529 / EN 60529: IP67
- Housing materials: PA, aluminum
- Connection types: 2×0.14mm², 4×0.75mm²
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

