Comus International CTC012
| Manufacturer | |
| MPN | CTC012 |
| LCSC Part # | C3349270 |
| Packaging | - |
| Customer # | |
| Key Attributes | SPST-NO Position, Proximity, Speed (Modules) RoHS |
| Datasheet | Comus International CTC012 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Comus International | |
| Packaging | - | |
| Angle | - | |
| Current - Supply | - | |
| Operating Temperature | -20℃~+85℃ | |
| Type | - | |
| Features | - | |
| output Type | SPST-NO | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Comus International | |
| Packaging | - | |
| Angle | - | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+85℃ | |
| Type | - | |
| Features | - | |
| output Type | SPST-NO | |
| Voltage - Supply | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Position and limit sensing
- Linear actuators
- Safety system switches
- Door switches
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0203 | $ 3.02 |
| 200+ | $ 1.1693 | $ 233.86 |
| 500+ | $ 1.1276 | $ 563.80 |
| 1,000+ | $ 1.1076 | $ 1107.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Comus International | |
| Packaging | - | |
| Angle | - | |
| Current - Supply | - | |
| Operating Temperature | -20℃~+85℃ | |
| Type | - | |
| Features | - | |
| output Type | SPST-NO | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Comus International | |
| Packaging | - | |
| Angle | - | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+85℃ | |
| Type | - | |
| Features | - | |
| output Type | SPST-NO | |
| Voltage - Supply | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Position and limit sensing
- Linear actuators
- Safety system switches
- Door switches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

