Transphorm TP65H150G4LSG
| Manufacturer | |
| MPN | TP65H150G4LSG |
| LCSC Part # | C3345103 |
| Packaging | DFN-3(8x8) |
| Customer # | |
| Key Attributes | 650V 13A 52W 150mΩ 1 N-channel N-Channel DFN-3(8x8) Single FETs, MOSFETs |
| Datasheet | Transphorm TP65H150G4LSG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Transphorm | |
| Packaging | DFN-3(8x8) | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 30pF | |
| Current - Continuous Drain(Id) | 13A | |
| Ciss-Input Capacitance | 598pF | |
| Pd - Power Dissipation | 52W | |
| Technology | E-mode | |
| Reverse Transfer Capacitance (Crss) | 1pF | |
| RDS(on) | 150mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Transphorm | |
| Packaging | DFN-3(8x8) | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 30pF | |
| Current - Continuous Drain(Id) | 13A | |
| Ciss-Input Capacitance | 598pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 52W | |
| Technology | E-mode | |
| Reverse Transfer Capacitance (Crss) | 1pF | |
| RDS(on) | 150mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Transphorm | |
| Packaging | DFN-3(8x8) | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 30pF | |
| Current - Continuous Drain(Id) | 13A | |
| Ciss-Input Capacitance | 598pF | |
| Pd - Power Dissipation | 52W | |
| Technology | E-mode | |
| Reverse Transfer Capacitance (Crss) | 1pF | |
| RDS(on) | 150mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Transphorm | |
| Packaging | DFN-3(8x8) | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 30pF | |
| Current - Continuous Drain(Id) | 13A | |
| Ciss-Input Capacitance | 598pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 52W | |
| Technology | E-mode | |
| Reverse Transfer Capacitance (Crss) | 1pF | |
| RDS(on) | 150mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
C3345103 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

