LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-107-14-L-D-LL-007 product image
Images for reference only

Samtec TSW-107-14-L-D-LL-007

Manufacturer
MPN
TSW-107-14-L-D-LL-007
LCSC Part #
C3337560
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2 2.54mm Pin Header 2.54mm Through Hole 8.13mm 14P -55℃~+125℃ Tin 2.79mm Black 2.54mm Through Hole,P=2.54mm Headers, Male Pins RoHS
DatasheetSamtec TSW-107-14-L-D-LL-007
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8475$ 2.85
200+$ 1.103$ 220.60
500+$ 1.0644$ 532.20
1,000+$ 1.0443$ 1044.30
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Voltage Rating (Max)-
Contact MaterialPhosphor bronze
Number of Rows2
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Current Rating-
Insulation Height2.54mm
Mounting TypeThrough Hole
Length of Mating Pin8.13mm
Number of PINs14P
Operating Temperature-55℃~+125℃
Contact PlatingTin
Length of End Connection Pin2.79mm
ColorBlack
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.