LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HTSW-103-15-L-S product image
Images for reference only

Samtec HTSW-103-15-L-S

Manufacturer
MPN
HTSW-103-15-L-S
LCSC Part #
C3335631
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 3 Position 2.54mm Pitch Single Row Through Hole -55℃~+125℃
DatasheetSamtec HTSW-103-15-L-S
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2973$ 0.30
200+$ 0.1151$ 23.02
500+$ 0.111$ 55.50
1,000+$ 0.109$ 109.00
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Voltage Rating (Max)-
Contact MaterialPhosphor bronze
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsSquare pin
Current Rating-
Insulation Height2.54mm
Length of Mating Pin13.21mm
Number of PINs3P
Operating Temperature-55℃~+125℃
Contact PlatingTin
Length of End Connection Pin2.79mm
Color-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.