Sullins PEC01SAHN
| Manufacturer | |
| MPN | PEC01SAHN |
| LCSC Part # | C3334888 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Pin Header 1 Position Single Row Through Hole -65℃~+125℃ |
| Datasheet | Sullins PEC01SAHN |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Sullins | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.54mm | |
| Voltage Rating (Max) | - | |
| Length of Mating Pin | 5.84mm | |
| Number of PINs | 1P | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Plating | Tin | |
| Length of End Connection Pin | 20.83mm | |
| Contact Material | Phosphor Bronze | |
| Color | Black | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Sullins | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.54mm | |
| Voltage Rating (Max) | - |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 5.84mm | |
| Number of PINs | 1P | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Plating | Tin | |
| Length of End Connection Pin | 20.83mm | |
| Contact Material | Phosphor Bronze | |
| Color | Black | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Sullins | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.54mm | |
| Voltage Rating (Max) | - | |
| Length of Mating Pin | 5.84mm | |
| Number of PINs | 1P | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Plating | Tin | |
| Length of End Connection Pin | 20.83mm | |
| Contact Material | Phosphor Bronze | |
| Color | Black | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Sullins | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.54mm | |
| Voltage Rating (Max) | - |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 5.84mm | |
| Number of PINs | 1P | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Plating | Tin | |
| Length of End Connection Pin | 20.83mm | |
| Contact Material | Phosphor Bronze | |
| Color | Black | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

