LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-111-13-G-S-RA product image
Images for reference only

Samtec TSW-111-13-G-S-RA

Manufacturer
MPN
TSW-111-13-G-S-RA
LCSC Part #
C3334886
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Right Angle 1 2.54mm Square pin 3.02mm 5.84mm 11P 20.07mm -55℃~+125℃ Gold Black Through Hole,Right Angle,P=2.54mm Headers, Male Pins RoHS
DatasheetSamtec TSW-111-13-G-S-RA
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6228$ 1.62
200+$ 0.6294$ 125.88
500+$ 0.6063$ 303.15
1,000+$ 0.5955$ 595.50
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Voltage Rating (Max)-
Contact MaterialPhosphor bronze
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsSquare pin
Current Rating-
Insulation Height3.02mm
Length of Mating Pin5.84mm
Number of PINs11P
Length of End Connection Pin20.07mm
Operating Temperature-55℃~+125℃
Contact PlatingGold
ColorBlack

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.