LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-203-07-S-D product image
Images for reference only

Samtec TSW-203-07-S-D

Manufacturer
MPN
TSW-203-07-S-D
LCSC Part #
C3334841
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
Pin Header 6 Position 5.08mm Pitch Dual Row Through Hole -55℃~+125℃
DatasheetSamtec TSW-203-07-S-D
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3297$ 1.33
200+$ 0.5153$ 103.06
500+$ 0.4967$ 248.35
1,000+$ 0.4875$ 487.50
Standard Packaging5/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=5.08mm
Connector TypeThrough Hole
Voltage Rating (Max)-
Contact MaterialPhosphor bronze
Number of Rows2
Pitch5.08mm
Circluar Pins/Square PinsSquare pin
Current Rating-
Insulation Height2.54mm
Length of Mating Pin5.84mm
Number of PINs6P
Operating Temperature-55℃~+125℃
Length of End Connection Pin2.54mm
Contact PlatingTin
ColorBlack
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.