Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | - | |
| Insulation Height | 6.14mm | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 6.75mm | |
| Number of PINs | 80P | |
| Length of End Connection Pin | 2.9mm | |
| Operating Temperature | - | |
| Contact Plating | Tin | |
| Color | Black | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 6.14mm | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 6.75mm | |
| Number of PINs | 80P | |
| Length of End Connection Pin | 2.9mm | |
| Operating Temperature | - | |
| Contact Plating | Tin | |
| Color | Black | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.819 | $ 2.82 |
| 300+ | $ 1.091 | $ 327.30 |
| 600+ | $ 1.0523 | $ 631.38 |
| 900+ | $ 1.0337 | $ 930.33 |
Standard Packaging300/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | - | |
| Insulation Height | 6.14mm | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 6.75mm | |
| Number of PINs | 80P | |
| Length of End Connection Pin | 2.9mm | |
| Operating Temperature | - | |
| Contact Plating | Tin | |
| Color | Black | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 6.14mm | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 6.75mm | |
| Number of PINs | 80P | |
| Length of End Connection Pin | 2.9mm | |
| Operating Temperature | - | |
| Contact Plating | Tin | |
| Color | Black | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

