LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTMM-110-09-L-S-340 product image
Images for reference only

Samtec MTMM-110-09-L-S-340

Manufacturer
MPN
MTMM-110-09-L-S-340
LCSC Part #
C3331322
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 10 Position 2mm Pitch Single Row Through Hole -55℃~+125℃
DatasheetSamtec MTMM-110-09-L-S-340
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1021$ 3.10
200+$ 1.2017$ 240.34
500+$ 1.1585$ 579.25
1,000+$ 1.1384$ 1138.40
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Pitch2mm
Current Rating3A
Mounting TypeThrough Hole
Contact PlatingTin
Number of PINs10P
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.