LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Preci-Dip 832-10-004-30-001101 product image
Images for reference only

Preci-Dip 832-10-004-30-001101

Manufacturer
MPN
832-10-004-30-001101
LCSC Part #
C3331289
Packaging
SMD,P=2mm
Customer #
Key Attributes
Pin Header 4 Position 2mm Pitch Dual Row Surface Mount -55℃~+125℃
DatasheetPreci-Dip 832-10-004-30-001101
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7235$ 0.72
200+$ 0.2808$ 56.16
500+$ 0.27$ 135.00
1,500+$ 0.2654$ 398.10
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerPreci-Dip
PackagingSMD,P=2mm
Connector TypeSurface Mount,Vertical
Pitch2mm
Current Rating3A
Voltage Rating (Max)150V
Contact PlatingGold
Number of PINs4P
Operating Temperature-55℃~+125℃
Contact MaterialBrass
ColorBlack
Row Spacing2mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.