LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 20021831-04508C1LF product image
Images for reference only

Amphenol 20021831-04508C1LF

Manufacturer
MPN
20021831-04508C1LF
LCSC Part #
C3330886
Packaging
-
Customer #
Key Attributes
Surface Mount,Vertical 1.27mm Square pin 4.5mm 2.5mm 8P 2 1.27mm 2x4P Headers, Male Pins RoHS
DatasheetAmphenol 20021831-04508C1LF
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3899$ 1.39
200+$ 0.5384$ 107.68
500+$ 0.5199$ 259.95
1,000+$ 0.5106$ 510.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAmphenol
Packaging-
Connector TypeSurface Mount,Vertical
Pitch1.27mm
Circluar Pins/Square PinsSquare pin
Supplementary FeaturesDouble Molded
Insulation Height4.5mm
Length of Mating Pin2.5mm
Number of PINs8P
Number of Rows2
Row Spacing1.27mm
Pin Structure2x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.