LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Harwin M20-9760346 product image
  • M20-9760346 thumbnail 1
  • M20-9760346 thumbnail 2
  • M20-9760346 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Harwin M20-9760346

Manufacturer
MPN
M20-9760346
LCSC Part #
C3329833
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 6POS 2.54mm DUAL ROW TH
DatasheetHarwin M20-9760346
Custom CablesMOQ 1pc
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.177$ 0.89
50+$ 0.1732$ 8.66
150+$ 0.1706$ 25.59
500+$ 0.168$ 84.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHarwin
PackagingThrough Hole,P=2.54mm
Voltage Rating (Max)-
Contact MaterialBrass
Number of Rows2
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Current Rating3A
Insulation Height2.54mm
Mounting TypeThrough Hole
Length of Mating Pin5.8mm
Number of PINs6P
Length of End Connection Pin3.1mm
Operating Temperature-40℃~+105℃
Contact PlatingTin
ColorBlack
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.