LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 0022284254

Manufacturer
MPN
0022284254
LCSC Part #
C3327714
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 25 Position 2.54mm Pitch Single Row Through Hole
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Voltage Rating (Max)-
Contact Material-
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsSquare pin
Current Rating-
Insulation Height2.29mm
Length of Mating Pin8.13mm
Number of PINs25P
Operating Temperature-
Length of End Connection Pin3.05mm
Contact PlatingTin
ColorBlack

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.