LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 59202-F34-12-114LF product image
Images for reference only

Amphenol 59202-F34-12-114LF

Manufacturer
MPN
59202-F34-12-114LF
LCSC Part #
C3327651
Packaging
SMD,P=2mm
Customer #
Key Attributes
Pin Header 24 Position 2mm Pitch Dual Row Surface Mount
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8696$ 1.87
200+$ 0.7235$ 144.70
500+$ 0.6988$ 349.40
1,000+$ 0.6865$ 686.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAmphenol
PackagingSMD,P=2mm
Connector TypeSurface Mount,Vertical
Pitch2mm
Contact PlatingGold
Number of PINs24P
ColorBlack
Row Spacing2mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.