LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTMM-108-06-G-S-245 product image
Images for reference only

Samtec MTMM-108-06-G-S-245

Manufacturer
MPN
MTMM-108-06-G-S-245
LCSC Part #
C3326278
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 8 Position 2mm Pitch Single Row Through Hole -55℃~+125℃
DatasheetSamtec MTMM-108-06-G-S-245
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6382$ 1.64
200+$ 0.634$ 126.80
500+$ 0.6124$ 306.20
1,000+$ 0.6016$ 601.60
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Connector TypeThrough Hole
Pitch2mm
Circluar Pins/Square PinsSquare pin
Current Rating3A
Insulation Height1.5mm
Voltage Rating (Max)-
Length of Mating Pin6.22mm
Number of PINs8P
Contact PlatingGold
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.