LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HTMS-102-52-T-D-SM product image
Images for reference only

Samtec HTMS-102-52-T-D-SM

Manufacturer
MPN
HTMS-102-52-T-D-SM
LCSC Part #
C3324981
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 4 Position 1.27mm Pitch Dual Row Surface Mount -55℃~+105℃
DatasheetSamtec HTMS-102-52-T-D-SM
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3129$ 0.31
200+$ 0.1211$ 24.22
500+$ 0.1169$ 58.45
1,000+$ 0.1148$ 114.80
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=1.27mm
Voltage Rating (Max)-
Contact MaterialPhosphor bronze
Number of Rows2
Pitch1.27mm
Circluar Pins/Square PinsPin Header
Current Rating5A
Insulation Height2.54mm
Mounting TypeSurface Mount,Vertical
Length of Mating Pin5.21mm
Number of PINs4P
Contact PlatingTin
Operating Temperature-55℃~+105℃
ColorBlack
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.