LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SSQ-103-02-T-D-RA product image
  • SSQ-103-02-T-D-RA thumbnail 1
  • SSQ-103-02-T-D-RA thumbnail 2
  • SSQ-103-02-T-D-RA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec SSQ-103-02-T-D-RA

Manufacturer
MPN
SSQ-103-02-T-D-RA
LCSC Part #
C3323034
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Female Header 6 Position 2.54mm Pitch Dual Row Through Hole, Right Angle -55℃~+105℃
DatasheetSamtec SSQ-103-02-T-D-RA
Custom CablesMOQ 1pc
In-Stock: 34
34 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.735$ 1.74
10+$ 1.6959$ 16.96
30+$ 1.6715$ 50.15
100+$ 1.6455$ 164.55
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=2.54mm
Number of Pins6P
Current Rating6.3A
Voltage Rating655V
Mounting TypeRight Angle
Operating Temperature-55℃~+105℃
Insulation Height4.95mm
Holes Structure2x3P
Holes DirectionSide
Pitch2.54mm
Number of Rows2
Contact PlatingTin
Contact MaterialPhosphor bronze
Row Spacing2.54mm
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.