LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec BCS-104-L-D-PE-BE

Manufacturer
MPN
BCS-104-L-D-PE-BE
LCSC Part #
C3321514
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Through Hole -55℃~+125℃ 8P 4.6A 7.37mm 2.54mm 2 2.54mm Square Hole Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS
DatasheetSamtec BCS-104-L-D-PE-BE
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Voltage Rating475V
Mounting TypeThrough Hole
Operating Temperature-55℃~+125℃
Number of Pins8P
Current Rating4.6A
Insulation Height7.37mm
Pitch2.54mm
Number of Rows2
Contact PlatingTin
Contact MaterialPhosphor Bronze
Row Spacing2.54mm
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.