LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 311-43-155-41-003000 product image
Images for reference only

Mill-Max Mfg. Corp. 311-43-155-41-003000

Manufacturer
MPN
311-43-155-41-003000
LCSC Part #
C3321513
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Through Hole -55℃~+125℃ 55P 3A 2.79mm 2.54mm 1 Round Hole Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.2152$ 19.22
200+$ 7.4365$ 1487.30
500+$ 7.1743$ 3587.15
1,000+$ 7.0463$ 7046.30
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole,P=2.54mm
Voltage Rating-
Mounting TypeThrough Hole
Operating Temperature-55℃~+125℃
Number of Pins55P
Current Rating3A
Insulation Height2.79mm
Pitch2.54mm
Number of Rows1
Contact PlatingTin
Circular Hole / Square HoleRound Hole
Contact MaterialBeryllium copper

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.