Mill-Max Mfg. Corp. 853-13-038-10-003000
| Manufacturer | |
| MPN | 853-13-038-10-003000 |
| LCSC Part # | C3320509 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | Female Header 38 Position 1.27mm Pitch Dual Row Through Hole -55℃~+125℃ |
| Datasheet | Mill-Max Mfg. Corp. 853-13-038-10-003000 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | Through Hole,P=1.27mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Through Hole | |
| Number of Pins | 38P | |
| Current Rating | 3A | |
| Insulation Height | 3.78mm | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | Through Hole,P=1.27mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Through Hole | |
| Number of Pins | 38P |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Insulation Height | 3.78mm | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 1.27mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.5468 | $ 26.55 |
| 200+ | $ 10.2732 | $ 2054.64 |
| 500+ | $ 9.9123 | $ 4956.15 |
| 1,000+ | $ 9.7349 | $ 9734.90 |
Standard Packaging8/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | Through Hole,P=1.27mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Through Hole | |
| Number of Pins | 38P | |
| Current Rating | 3A | |
| Insulation Height | 3.78mm | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | Through Hole,P=1.27mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Through Hole | |
| Number of Pins | 38P |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Insulation Height | 3.78mm | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 1.27mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

