Samtec SL-104-TT-12
| Manufacturer | |
| MPN | SL-104-TT-12 |
| LCSC Part # | C3320208 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Through Hole -55℃~+105℃ 4P 2.41mm 2.54mm 1 Round Hole Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | Samtec SL-104-TT-12 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Pins | 4P | |
| Current Rating | - | |
| Insulation Height | 2.41mm | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Circular Hole / Square Hole | Round Hole | |
| Contact Material | Beryllium copper |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Pins | 4P |
| Type | Description | |
|---|---|---|
| Current Rating | - | |
| Insulation Height | 2.41mm | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Circular Hole / Square Hole | Round Hole | |
| Contact Material | Beryllium copper |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Pins | 4P | |
| Current Rating | - | |
| Insulation Height | 2.41mm | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Circular Hole / Square Hole | Round Hole | |
| Contact Material | Beryllium copper |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Pins | 4P |
| Type | Description | |
|---|---|---|
| Current Rating | - | |
| Insulation Height | 2.41mm | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Circular Hole / Square Hole | Round Hole | |
| Contact Material | Beryllium copper |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

