Samtec ESQ-120-23-T-D
| Manufacturer | |
| MPN | ESQ-120-23-T-D |
| LCSC Part # | C3320088 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 40POS 2.54mm DUAL ROW TH |
| Datasheet | Samtec ESQ-120-23-T-D |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 40P | |
| Current Rating | 5.7A | |
| PIN Length | 4.83mm | |
| Voltage Rating | 550V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Insulation Height | 13.6mm | |
| Holes Structure | 2x20P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 40P | |
| Current Rating | 5.7A | |
| PIN Length | 4.83mm | |
| Voltage Rating | 550V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Insulation Height | 13.6mm | |
| Holes Structure | 2x20P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 31
31 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.337 | $ 7.34 |
| 10+ | $ 6.4291 | $ 64.29 |
| 30+ | $ 5.8768 | $ 176.30 |
| 100+ | $ 5.413 | $ 541.30 |
Standard Packaging11/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 40P | |
| Current Rating | 5.7A | |
| PIN Length | 4.83mm | |
| Voltage Rating | 550V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Insulation Height | 13.6mm | |
| Holes Structure | 2x20P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 40P | |
| Current Rating | 5.7A | |
| PIN Length | 4.83mm | |
| Voltage Rating | 550V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Insulation Height | 13.6mm | |
| Holes Structure | 2x20P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ESQ-120-23-L-D | Samtec | Similar | Through Hole,P=2.54mm | 1 | $ 6.9491 | ||
| ESW-120-48-L-D | Samtec | Similar | Through Hole,P=2.54mm | 6 | $ 10.7195 | ||
| ESW-120-23-S-D | Samtec | Similar | Through Hole,P=2.54mm | 0 | $ 10.3199 |
3 more alternative parts.View all substitutes
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



