LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 87175-110 product image
Images for reference only

Amphenol 87175-110

Manufacturer
MPN
87175-110
LCSC Part #
C3319706
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Female Header 10 Position 2mm Pitch Dual Row Through Hole
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8777$ 0.88
200+$ 0.3409$ 68.18
500+$ 0.3286$ 164.30
1,000+$ 0.3224$ 322.40
Standard Packaging3000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerAmphenol
PackagingThrough Hole,P=2mm
Voltage Rating-
Mounting TypeThrough Hole
Operating Temperature-
Number of Pins10P
Current Rating-
Insulation Height4.5mm
Pitch2mm
Number of Rows2
Contact PlatingTin
Contact MaterialPhosphor bronze
Circular Hole / Square HoleSquare Hole
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.