LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-2314938-0 product image
Images for reference only

TE Connectivity 1-2314938-0

Manufacturer
MPN
1-2314938-0
LCSC Part #
C3319400
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
Female Header 10 Position 2mm Pitch Single Row Through Hole, Right Angle -40℃~+125℃
DatasheetTE Connectivity 1-2314938-0
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1338$ 1.13
200+$ 0.4397$ 87.94
500+$ 0.4242$ 212.10
1,000+$ 0.4165$ 416.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerTE Connectivity
PackagingThrough Hole,Right Angle,P=2mm
Voltage Rating125V
Mounting TypeRight Angle
Operating Temperature-40℃~+125℃
Number of Pins10P
Current Rating2A
Insulation Height2.03mm
Pitch2mm
Number of Rows1
Contact PlatingTin
Contact MaterialPhosphor bronze
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.