OMRON A6A 1605E
| Manufacturer | |
| MPN | A6A 1605E |
| LCSC Part # | C3313542 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 100mA 2,000 cycles Through Hole,P=2.54mm DIP Switches RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 28V | |
| Current Rating | 100mA | |
| Operating Life | 2,000 cycles | |
| Type | - | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -10℃~+70℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 28V | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Operating Life | 2,000 cycles | |
| Type | - | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -10℃~+70℃ | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0822 | $ 6.08 |
| 200+ | $ 2.3539 | $ 470.78 |
| 500+ | $ 2.2706 | $ 1135.30 |
| 1,000+ | $ 2.2305 | $ 2230.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 28V | |
| Current Rating | 100mA | |
| Operating Life | 2,000 cycles | |
| Type | - | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -10℃~+70℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 28V | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Operating Life | 2,000 cycles | |
| Type | - | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -10℃~+70℃ | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

