DIOTEC DD300
| Manufacturer | |
| MPN | DD300 |
| LCSC Part # | C3313402 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Standalone Through Hole Single Diodes RoHS |
| Datasheet | DIOTEC DD300 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | Through Hole | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | - | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | Through Hole | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | - | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Uni- and Bidirectional versions
- Peak pulse power of 1000 w (10/1000 μs waveform)
- Very fast response time
- Compliant to RoHS (exemp. 7a), REACH, Conflict Minerals
Applications
AI Translation
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
- Commercial / industrial grade
- Suffix -Q: AEC-Q101 compliant
- Suffix -AQ: in AEC-Q101 qualification
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | Through Hole | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | - | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | Through Hole | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | - | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Uni- and Bidirectional versions
- Peak pulse power of 1000 w (10/1000 μs waveform)
- Very fast response time
- Compliant to RoHS (exemp. 7a), REACH, Conflict Minerals
Applications
AI Translation
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
- Commercial / industrial grade
- Suffix -Q: AEC-Q101 compliant
- Suffix -AQ: in AEC-Q101 qualification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

